Ansell 92-600 Green Powder-Free Nitrile Disposable Gloves, Size 8.5-9, Large, 100 per Pack

RS Stock No.: 261-6720Brand: AnsellManufacturers Part No.: 92600090
brand-logo
View all in Disposable Gloves

Technical documents

Specifications

Brand

Ansell

Glove Size

8.5-9, Large

Glove Material

Nitrile

Colour

Green

Glove Type

Powder Free

European Safety Standard

EN ISO 374-1, EN ISO 374-5, ISO 18889

Powdered

Powder-Free

Number of Gloves

100

Range

92-600

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Ansell 92-600 Green Powder-Free Nitrile Disposable Gloves, Size 8.5-9, Large, 100 per Pack

P.O.A.

Ansell 92-600 Green Powder-Free Nitrile Disposable Gloves, Size 8.5-9, Large, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Ansell

Glove Size

8.5-9, Large

Glove Material

Nitrile

Colour

Green

Glove Type

Powder Free

European Safety Standard

EN ISO 374-1, EN ISO 374-5, ISO 18889

Powdered

Powder-Free

Number of Gloves

100

Range

92-600

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Malaysia