Technical documents
Specifications
Brand
AnsellGlove Size
S
Glove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
European Safety Standard
EN374-1, EN374-5
Powdered
Powder-Free
Number of Gloves
100
Range
92-670
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Country of Origin
Thailand
You may be interested in
Ansell 92-600 Green Powder-Free Nitrile Disposable Gloves, Size 7.5-8, Medium, 100 per PackBrand: Ansell
P.O.A.1 Box of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Ansell 92-670 Blue Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack
1
P.O.A.
Ansell 92-670 Blue Powder-Free Nitrile Disposable Gloves, Size S, 100 per Pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Ansell 92-600 Green Powder-Free Nitrile Disposable Gloves, Size 7.5-8, Medium, 100 per PackBrand: Ansell
P.O.A.1 Box of 100 (ex VAT)
Technical documents
Specifications
Brand
AnsellGlove Size
S
Glove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
European Safety Standard
EN374-1, EN374-5
Powdered
Powder-Free
Number of Gloves
100
Range
92-670
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Country of Origin
Thailand
You may be interested in
Ansell 92-600 Green Powder-Free Nitrile Disposable Gloves, Size 7.5-8, Medium, 100 per PackBrand: Ansell
P.O.A.1 Box of 100 (ex VAT)