Ansell 92-670 Blue Powder-Free Nitrile Disposable Gloves, Size 8.5-9, Large, 100 per Pack

RS Stock No.: 328-5894Brand: AnsellManufacturers Part No.: 92670090
brand-logo
View all in Disposable Gloves

Technical documents

Specifications

Brand

Ansell

Glove Size

8.5-9, Large

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN374-1, EN374-5

Powdered

Powder-Free

Number of Gloves

100

Range

92-670

Food Safe

Yes

Anti-Static

Yes

Accepted Quality Level AQL

1.5

American Safety Standard

ASTM D6319

Accepted Quality Level (AQL)

1.5

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Ansell 92-670 Blue Powder-Free Nitrile Disposable Gloves, Size 8.5-9, Large, 100 per Pack

P.O.A.

Ansell 92-670 Blue Powder-Free Nitrile Disposable Gloves, Size 8.5-9, Large, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Ansell

Glove Size

8.5-9, Large

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN374-1, EN374-5

Powdered

Powder-Free

Number of Gloves

100

Range

92-670

Food Safe

Yes

Anti-Static

Yes

Accepted Quality Level AQL

1.5

American Safety Standard

ASTM D6319

Accepted Quality Level (AQL)

1.5

Country of Origin

Thailand