Technical documents
Specifications
Brand
AnsellGlove Size
9, Large
Primary Glove Application
Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
Aquadri, Nitrile Rubber
Main Colour of Glove
Blue
Number of Gloves
100
Stock information temporarily unavailable.
P.O.A.
Ansell Blue Aquadri, Nitrile Rubber Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear
1
P.O.A.
Ansell Blue Aquadri, Nitrile Rubber Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
AnsellGlove Size
9, Large
Primary Glove Application
Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
Aquadri, Nitrile Rubber
Main Colour of Glove
Blue
Number of Gloves
100