Technical documents
Specifications
Brand
AnsellType
Coverall
Application
Industrial Maintenance
Resistant To
Aerosols, Light Sprays, Solid Particles
Reusable/Disposable
Disposable
Anti-Static
Yes
Size
XL
Material
Polypropylene
Visor/No Visor
No Visor
Quantity Per Package
35
Colour
White
Range
W25W111
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Ansell WH25W-00111-05 White Anti-Static Polypropylene Protective Hood, Resistant to Aerosols, Light Sprays, Solid
1
P.O.A.
Ansell WH25W-00111-05 White Anti-Static Polypropylene Protective Hood, Resistant to Aerosols, Light Sprays, Solid
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsellType
Coverall
Application
Industrial Maintenance
Resistant To
Aerosols, Light Sprays, Solid Particles
Reusable/Disposable
Disposable
Anti-Static
Yes
Size
XL
Material
Polypropylene
Visor/No Visor
No Visor
Quantity Per Package
35
Colour
White
Range
W25W111
Country of Origin
China