Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ansmann Portable Device Charger

RS Stock No.: 800-3063Brand: AnsmannManufacturers Part No.: 1000-0003-520
brand-logo
View all in Car Chargers

Technical documents

Specifications

Brand

Ansmann

Output Connectors

USB

Output Voltage

5V

In Car Charger

Yes

Country of Origin

China

Product details

Ansmann USB Car Charger 1A

In-car charger for charging mobile phones and various USB devices

In-Car charger for devices with USB
Output: 5V / 1x 1000mA
Extremely small - flush fitting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann Portable Device Charger

P.O.A.

Ansmann Portable Device Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Ansmann

Output Connectors

USB

Output Voltage

5V

In Car Charger

Yes

Country of Origin

China

Product details

Ansmann USB Car Charger 1A

In-car charger for charging mobile phones and various USB devices

In-Car charger for devices with USB
Output: 5V / 1x 1000mA
Extremely small - flush fitting

You may be interested in