Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ansmann Battery Charger For NiCd, NiMH AA, AAA with EU, UK plug

RS Stock No.: 800-3048Brand: AnsmannManufacturers Part No.: 1001-0011-UK
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Plug Type

EU, UK

Number of Batteries Charged

4

Dimensions

105 x 65 x 27mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansmann Battery Charger For NiCd, NiMH AA, AAA with EU, UK plug

P.O.A.

Ansmann Battery Charger For NiCd, NiMH AA, AAA with EU, UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Plug Type

EU, UK

Number of Batteries Charged

4

Dimensions

105 x 65 x 27mm

Country of Origin

China