Ansmann Powerline 4 Ultra Battery Charger For Lithium-Ion, NiMH AA, AAA, C, D 4 Cell 2x 2000mA with EU, UK plug

RS Stock No.: 201-9788Brand: AnsmannManufacturers Part No.: 1001-0080-UKDistrelec Article No.: 30173693
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA, C, D

Chemistries Charged

Lithium-Ion, NiMH

Number of Cells Charged

4

Charge Current

2x 2000mA, 3x 1500mA, 4x 500mA/1000mA

Plug Type

EU, UK

Number of Batteries Charged

4

Input Voltage

12V

Batteries Included

No

Battery Type Charged

Li-ion, NiMH

Model Number

Powerline 4 Ultra

Dimensions

109.8 x 170 x 37.5mm

Weight

280g

Output Connectors

USB

Distrelec Product Id

30173693

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansmann Powerline 4 Ultra Battery Charger For Lithium-Ion, NiMH AA, AAA, C, D 4 Cell 2x 2000mA with EU, UK plug

P.O.A.

Ansmann Powerline 4 Ultra Battery Charger For Lithium-Ion, NiMH AA, AAA, C, D 4 Cell 2x 2000mA with EU, UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA, C, D

Chemistries Charged

Lithium-Ion, NiMH

Number of Cells Charged

4

Charge Current

2x 2000mA, 3x 1500mA, 4x 500mA/1000mA

Plug Type

EU, UK

Number of Batteries Charged

4

Input Voltage

12V

Batteries Included

No

Battery Type Charged

Li-ion, NiMH

Model Number

Powerline 4 Ultra

Dimensions

109.8 x 170 x 37.5mm

Weight

280g

Output Connectors

USB

Distrelec Product Id

30173693

Country of Origin

China