Technical documents
Specifications
Brand
AnsmannBattery Sizes Charged
AA, AAA
Chemistries Charged
NiCd, NiMH
Number of Cells Charged
2
Plug Type
UK
Number of Batteries Charged
2
Input Voltage
230V ac
Batteries Included
Yes
Maximum Output Power
4.5W
Model Number
Smart Eco
Dimensions
104 x 51 x 72mm
Charging Time
10 (AAA) h, 15 (AA) h
Weight
240g
Country of Origin
China
Product details
Ansmann Smart Eco Charger
Ansmann Smart Eco Charger is a Plug-in charger for 2 or 4 Micro AAA / Mignon AA rechargeable batteries, including 4x Mignon AA 800mAh NiMH maxE batteries
Charger-set including 4x AA 800mAh NiMH maxE-rechargeable Batteries
This charger can charge 2 or 4 NiCd or NiMH rechargeable batteries Micro AAA or Mignon AA
This charger has charging indicators and automatic matching of charging current
Reverse polarity protection
Specification
Input voltage: 230Vac
Charging time for Mignon AA 1000mAh: 5h
Charging currents: Mignon AA 250mA, Micro AAA 120mA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsmannBattery Sizes Charged
AA, AAA
Chemistries Charged
NiCd, NiMH
Number of Cells Charged
2
Plug Type
UK
Number of Batteries Charged
2
Input Voltage
230V ac
Batteries Included
Yes
Maximum Output Power
4.5W
Model Number
Smart Eco
Dimensions
104 x 51 x 72mm
Charging Time
10 (AAA) h, 15 (AA) h
Weight
240g
Country of Origin
China
Product details
Ansmann Smart Eco Charger
Ansmann Smart Eco Charger is a Plug-in charger for 2 or 4 Micro AAA / Mignon AA rechargeable batteries, including 4x Mignon AA 800mAh NiMH maxE batteries
Charger-set including 4x AA 800mAh NiMH maxE-rechargeable Batteries
This charger can charge 2 or 4 NiCd or NiMH rechargeable batteries Micro AAA or Mignon AA
This charger has charging indicators and automatic matching of charging current
Reverse polarity protection
Specification
Input voltage: 230Vac
Charging time for Mignon AA 1000mAh: 5h
Charging currents: Mignon AA 250mA, Micro AAA 120mA