Ansmann 7.2W Plug-In AC/DC Adapter 3V dc Output, 600mA Output

RS Stock No.: 735-0747Brand: AnsmannManufacturers Part No.: 1209-0000
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

600mA

Maximum Temperature

+25°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

7.2W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Standards Met

ErP Compliant

MTBF

70000h

Type

AC/DC Adapter

Length

69mm

Load Regulation

±10%

Width

42mm

Depth

54.7mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

Universal ErP Power Supply with Selectable Output - UK, Europe, USA, Japan, Australia

Universal power supplies with selectable output voltages from 3V to 12V. These universal power supplies are ErP compliant and are suitable for use with small electrical devices. These universal power supplies are supplied with a changeable mains plug and a selection of output connectors.

External switch mode power supplies for world wide (100-240Vac input)
ErP level V compliance
Regulated output voltage
Short circuit proof
Selectable output voltages via rotary switch
Supplied complete with changeable mains plug for use in UK, Europe, USA, Japan and Australia
1.8m output lead with polarity inverter and set of 7 connectors
Double insulation & protection to IP40

Stock information temporarily unavailable.

P.O.A.

Ansmann 7.2W Plug-In AC/DC Adapter 3V dc Output, 600mA Output

P.O.A.

Ansmann 7.2W Plug-In AC/DC Adapter 3V dc Output, 600mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, Japan, UK, US

Output Voltage

3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

600mA

Maximum Temperature

+25°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

7.2W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Standards Met

ErP Compliant

MTBF

70000h

Type

AC/DC Adapter

Length

69mm

Load Regulation

±10%

Width

42mm

Depth

54.7mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

Universal ErP Power Supply with Selectable Output - UK, Europe, USA, Japan, Australia

Universal power supplies with selectable output voltages from 3V to 12V. These universal power supplies are ErP compliant and are suitable for use with small electrical devices. These universal power supplies are supplied with a changeable mains plug and a selection of output connectors.

External switch mode power supplies for world wide (100-240Vac input)
ErP level V compliance
Regulated output voltage
Short circuit proof
Selectable output voltages via rotary switch
Supplied complete with changeable mains plug for use in UK, Europe, USA, Japan and Australia
1.8m output lead with polarity inverter and set of 7 connectors
Double insulation & protection to IP40