Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Ansmann Ansmann Li-Ion AA Lithium-Ion Rechargeable AA Batteries, 2Ah, 1.5V - Pack of 4

RS Stock No.: 152-253Brand: AnsmannManufacturers Part No.: 1312-0036
brand-logo
View all in AA Rechargeable Batteries

Technical documents

Specifications

Brand

Ansmann

Capacity

2Ah

Number of Batteries Supplied

4

Chemistry

Lithium-Ion

Brand Range

Ansmann Li-Ion

Size

AA

Nominal Voltage

1.5V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansmann Ansmann Li-Ion AA Lithium-Ion Rechargeable AA Batteries, 2Ah, 1.5V - Pack of 4

P.O.A.

Ansmann Ansmann Li-Ion AA Lithium-Ion Rechargeable AA Batteries, 2Ah, 1.5V - Pack of 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ansmann

Capacity

2Ah

Number of Batteries Supplied

4

Chemistry

Lithium-Ion

Brand Range

Ansmann Li-Ion

Size

AA

Nominal Voltage

1.5V

Country of Origin

China