Technical documents
Specifications
Brand
AnsmannTorch Style
Straight
Rechargeable
No
Lamp Type
LED
Luminosity
260 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Model
Agent 1.2FT
Range
190 m
Beam Type
Spot to Flood
Length
125 mm
Colour
Black
Head Diameter
34.4mm
Weight with Batteries
157g
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Ansmann Agent 1.2FT LED Torch Black 260 lm, 125 mm
1
P.O.A.
Ansmann Agent 1.2FT LED Torch Black 260 lm, 125 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsmannTorch Style
Straight
Rechargeable
No
Lamp Type
LED
Luminosity
260 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Model
Agent 1.2FT
Range
190 m
Beam Type
Spot to Flood
Length
125 mm
Colour
Black
Head Diameter
34.4mm
Weight with Batteries
157g
Country of Origin
China