Ansmann T LED Torch Black 60 lm, 92 mm

RS Stock No.: 164-3475Brand: AnsmannManufacturers Part No.: 1600-0159Distrelec Article No.: 30103883
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

60 lm

Case Material

Aluminium

Batteries

1x AA

IP Rating

IP54

Model

T50F

Wattage

3 W

Range

75 m

Beam Type

Flood, Spot

Length

92 mm

Head Diameter

21mm

Colour

Black

Width

21 mm

Weight with Batteries

60g

Distrelec Product Id

30103883

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann T LED Torch Black 60 lm, 92 mm

P.O.A.

Ansmann T LED Torch Black 60 lm, 92 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

60 lm

Case Material

Aluminium

Batteries

1x AA

IP Rating

IP54

Model

T50F

Wattage

3 W

Range

75 m

Beam Type

Flood, Spot

Length

92 mm

Head Diameter

21mm

Colour

Black

Width

21 mm

Weight with Batteries

60g

Distrelec Product Id

30103883

Country of Origin

China

You may be interested in