Ansmann LED Torch Black 240 lm, 164 mm

RS Stock No.: 164-3470Brand: AnsmannManufacturers Part No.: 1600-0173-520
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Ansmann

Torch Style

Hand

Rechargeable

No

Lamp Type

LED

Luminosity

240 lm

Batteries

2x AA

Case Material

Aluminium

IP Rating

IP54

Model

M200F

Wattage

5 W

Range

120 m

Beam Type

Flood, Spot

Length

164 mm

Colour

Black

Head Diameter

29mm

Width

29 mm

Weight with Batteries

174g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann LED Torch Black 240 lm, 164 mm

P.O.A.

Ansmann LED Torch Black 240 lm, 164 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Ansmann

Torch Style

Hand

Rechargeable

No

Lamp Type

LED

Luminosity

240 lm

Batteries

2x AA

Case Material

Aluminium

IP Rating

IP54

Model

M200F

Wattage

5 W

Range

120 m

Beam Type

Flood, Spot

Length

164 mm

Colour

Black

Head Diameter

29mm

Width

29 mm

Weight with Batteries

174g

Country of Origin

China

You may be interested in