Hazardous Product
Ansmann LED Hand Lamp Black - Rechargeable 420 lm, 186 mm
RS Stock No.: 185-7556Brand: AnsmannManufacturers Part No.: 1600-0222Distrelec Article No.: 30152669

Technical documents
Specifications
Brand
AnsmannTorch Style
Hand
Rechargeable
Yes
Plug Type
USB
Lamp Type
LED
Luminosity
420 lm
Case Material
ABS, Plastic
Batteries
Li-Ion
IP Rating
IP20
Model
HS5R
Wattage
5 W
Range
500 m
Length
186 mm
Colour
Black
Weight with Batteries
542g
Width
108.2 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Ansmann LED Hand Lamp Black - Rechargeable 420 lm, 186 mm
1
P.O.A.
Ansmann LED Hand Lamp Black - Rechargeable 420 lm, 186 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsmannTorch Style
Hand
Rechargeable
Yes
Plug Type
USB
Lamp Type
LED
Luminosity
420 lm
Case Material
ABS, Plastic
Batteries
Li-Ion
IP Rating
IP20
Model
HS5R
Wattage
5 W
Range
500 m
Length
186 mm
Colour
Black
Weight with Batteries
542g
Width
108.2 mm
Country of Origin
China