Ansmann LED Torch Black - Rechargeable 300 lm, 98.5 mm

RS Stock No.: 185-7549Brand: AnsmannManufacturers Part No.: 1600-0247
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

300 lm

Case Material

Aluminium

Batteries

Li-Ion

IP Rating

IP54

Model

T350FR

Wattage

5 W

Range

110 m

Beam Type

Flood, Spot

Length

98.5 mm

Colour

Black

Head Diameter

27mm

Width

27 mm

Weight with Batteries

93g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansmann LED Torch Black - Rechargeable 300 lm, 98.5 mm

P.O.A.

Ansmann LED Torch Black - Rechargeable 300 lm, 98.5 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

300 lm

Case Material

Aluminium

Batteries

Li-Ion

IP Rating

IP54

Model

T350FR

Wattage

5 W

Range

110 m

Beam Type

Flood, Spot

Length

98.5 mm

Colour

Black

Head Diameter

27mm

Width

27 mm

Weight with Batteries

93g

Country of Origin

China