Technical documents
Specifications
Brand
AnsmannType
Work Lamp
Lamp Type
LED
Luminosity
40 lumens
Wattage
1 W
Voltage Rating
1.5 V
Rechargeable
No
IP Rating
IP20
Case Material
Plastic
Height
85mm
Length
38mm
Width
33.1 mm
Lamp Supplied
Yes
Standards Met
CE
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Ansmann LED Work Light, 40 lumens, 1.5 V, IP20
1
P.O.A.
Ansmann LED Work Light, 40 lumens, 1.5 V, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsmannType
Work Lamp
Lamp Type
LED
Luminosity
40 lumens
Wattage
1 W
Voltage Rating
1.5 V
Rechargeable
No
IP Rating
IP20
Case Material
Plastic
Height
85mm
Length
38mm
Width
33.1 mm
Lamp Supplied
Yes
Standards Met
CE
Country of Origin
China