Ansmann Rechargeable LED Work Light, 210 mm, 3.7 V, IP20
RS Stock No.: 226-9477Brand: AnsmannManufacturers Part No.: 1600-0307Distrelec Article No.: 30173716

Technical documents
Specifications
Brand
AnsmannType
Work Lamp
Lamp Type
LED
Luminosity
210 mm
Wattage
5 W
Voltage Rating
3.7 V
Rechargeable
Yes
IP Rating
IP20
Height
165.9mm
Length
42.6mm
Width
33mm
Lamp Supplied
Yes
Current Rating
1 A
Standards Met
CE
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Ansmann Rechargeable LED Work Light, 210 mm, 3.7 V, IP20
1
P.O.A.
Ansmann Rechargeable LED Work Light, 210 mm, 3.7 V, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsmannType
Work Lamp
Lamp Type
LED
Luminosity
210 mm
Wattage
5 W
Voltage Rating
3.7 V
Rechargeable
Yes
IP Rating
IP20
Height
165.9mm
Length
42.6mm
Width
33mm
Lamp Supplied
Yes
Current Rating
1 A
Standards Met
CE
Country of Origin
China