Technical documents
Specifications
Brand
AnsmannTorch Style
Hand
Rechargeable
No
Lamp Type
LED
Luminosity
70 lm
Case Material
Aluminium
Batteries
1 x AA
Model
Daily Use 70B
Wattage
3 W
Range
67 m
Beam Type
Spot
Length
92 mm
Colour
Black/Silver
Head Diameter
22mm
Width
22 mm
Weight with Batteries
65g
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Ansmann LED LED Torch Black/Silver 70 lm, 92 mm
1
P.O.A.
Ansmann LED LED Torch Black/Silver 70 lm, 92 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsmannTorch Style
Hand
Rechargeable
No
Lamp Type
LED
Luminosity
70 lm
Case Material
Aluminium
Batteries
1 x AA
Model
Daily Use 70B
Wattage
3 W
Range
67 m
Beam Type
Spot
Length
92 mm
Colour
Black/Silver
Head Diameter
22mm
Width
22 mm
Weight with Batteries
65g
Country of Origin
China