Technical documents
Specifications
Brand
AnsmannType
Magnetic, Telescopic
Model Number
SF1
Extendable
Yes
Overall Length
670 mm
Lift Capacity
1kg
Material
Aluminium
Handle Material
Aluminium
Distrelec Product Id
18050115
Country of Origin
China
Product details
FINDER SF1, 660 mm Flexible Magnet
Telescopic flexible magnet and pointing rod, pen-shaped aluminium design
LED in the tip to illuminate the working area
Turn on and off by pulling out / closing the tip
Strong holding magnet to pick up loads of up to 1 kg
Telescopic, extends in 7 increments from 170 to 670 mm
Supplied with
FINDER SF1 flexible magnet with holding clip
3 x LR41 alkaline batteries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsmannType
Magnetic, Telescopic
Model Number
SF1
Extendable
Yes
Overall Length
670 mm
Lift Capacity
1kg
Material
Aluminium
Handle Material
Aluminium
Distrelec Product Id
18050115
Country of Origin
China
Product details
FINDER SF1, 660 mm Flexible Magnet
Telescopic flexible magnet and pointing rod, pen-shaped aluminium design
LED in the tip to illuminate the working area
Turn on and off by pulling out / closing the tip
Strong holding magnet to pick up loads of up to 1 kg
Telescopic, extends in 7 increments from 170 to 670 mm
Supplied with
FINDER SF1 flexible magnet with holding clip
3 x LR41 alkaline batteries