Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ansmann Photocam III Battery Charger For NiCd, NiMH AA, AAA with EURO plug, Batteries Included

RS Stock No.: 612-9236Brand: AnsmannManufacturers Part No.: 5007093/520
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Plug Type

EURO

Number of Batteries Charged

4 (AA), 4 (AAA)

Batteries Included

Yes

Model Number

Photocam III

Dimensions

120 x 68 x 71mm

Stock information temporarily unavailable.

P.O.A.

Ansmann Photocam III Battery Charger For NiCd, NiMH AA, AAA with EURO plug, Batteries Included

P.O.A.

Ansmann Photocam III Battery Charger For NiCd, NiMH AA, AAA with EURO plug, Batteries Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Plug Type

EURO

Number of Batteries Charged

4 (AA), 4 (AAA)

Batteries Included

Yes

Model Number

Photocam III

Dimensions

120 x 68 x 71mm