Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ansmann NiMH 900mAh Rechargeable AAA Battery 1.2V

RS Stock No.: 511-2467Brand: AnsmannManufacturers Part No.: 5030502
View all in AAA Rechargeable Batteries

Technical documents

Specifications

Brand

Ansmann

Capacity

900mAh

Terminal Type

Standard

Nominal Voltage

1.2V

Size

AAA

Chemistry

NiMH

Country of Origin

Japan

You may be interested in
Ansmann MaxE NiMH Rechargeable AAA Battery, 1Ah, 1.2V
P.O.A.Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ansmann NiMH 900mAh Rechargeable AAA Battery 1.2V

P.O.A.

Ansmann NiMH 900mAh Rechargeable AAA Battery 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ansmann MaxE NiMH Rechargeable AAA Battery, 1Ah, 1.2V
P.O.A.Each (In a Pack of 4) (ex VAT)

Technical documents

Specifications

Brand

Ansmann

Capacity

900mAh

Terminal Type

Standard

Nominal Voltage

1.2V

Size

AAA

Chemistry

NiMH

Country of Origin

Japan

You may be interested in
Ansmann MaxE NiMH Rechargeable AAA Battery, 1Ah, 1.2V
P.O.A.Each (In a Pack of 4) (ex VAT)