Ansmann 200mAh NiMH 9V Rechargeable Battery

RS Stock No.: 661-3558Brand: AnsmannManufacturers Part No.: 5035342
brand-logo
View all in 9V Rechargeable Batteries

Technical documents

Specifications

Brand

Ansmann

Chemistry

NiMH

Capacity

200mAh

Size

9V

Terminal Type

Press Stud

Nominal Voltage

8.4V

Operating Temperature Range

-20 → +65°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann 200mAh NiMH 9V Rechargeable Battery

P.O.A.

Ansmann 200mAh NiMH 9V Rechargeable Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Ansmann

Chemistry

NiMH

Capacity

200mAh

Size

9V

Terminal Type

Press Stud

Nominal Voltage

8.4V

Operating Temperature Range

-20 → +65°C

You may be interested in