Technical documents
Specifications
Brand
AnsmannBattery Sizes Charged
9V, AA, AAA, C, D
Chemistries Charged
NiCd, NiMH
Plug Type
EURO
Number of Batteries Charged
2 (9V), 4 (C), 4 (D), 6 (AA), 6 (AAA)
Batteries Included
No
Model Number
Energy 8 Plus
Dimensions
191 x 172 x 57mm
You may be interested in
Ansmann Energy 8 Plus Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EU, UK plugBrand: Ansmann
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Ansmann Energy 8 Plus Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EURO plug
1
P.O.A.
Ansmann Energy 8 Plus Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EURO plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ansmann Energy 8 Plus Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EU, UK plugBrand: Ansmann
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
AnsmannBattery Sizes Charged
9V, AA, AAA, C, D
Chemistries Charged
NiCd, NiMH
Plug Type
EURO
Number of Batteries Charged
2 (9V), 4 (C), 4 (D), 6 (AA), 6 (AAA)
Batteries Included
No
Model Number
Energy 8 Plus
Dimensions
191 x 172 x 57mm
You may be interested in
Ansmann Energy 8 Plus Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EU, UK plugBrand: Ansmann
P.O.A.Each (ex VAT)