Technical documents
Specifications
Brand
AnsmannBattery Sizes Charged
9V, AA, AAA, C, D
Chemistries Charged
Lithium-Ion, NiCd, NiMH
Plug Type
UK
Number of Batteries Charged
16
Batteries Included
No
Model Number
Energy XC3000 Battery Manager
Charging Time
160 → 290 (AAA) min, 160 → 320 (C) min, 160 → 720 (D) min, 94 → 195 (AA) min
Dimensions
287 x 192 x 56mm
Country of Origin
China
Product details
Energy XC 3000 Battery Manager - EU/UK
Multi Function Battery Charger and Tester
Desktop charger for 1-8 AAA or AA cells and/or 1-4 C, D cells in addition to 1-2pcs 9V E-Block or 1 Li-Ion/Li-Po battery pack (3.6/3.7V or 7.2/7.4V) connected via the universal adapter plate (included)
Suitable for NiCd, NiMH, Li-Ion/Li-Po batteries
Multifunctional clear LCD display
Adjustable charging current (2 steps) for all round cells
Automatic charging current adjustment according to cell size
Capacity quick test of the inserted cells
Individual selectable charging programs per charging slot
CHARGE
DISCHARGE
BATTERY-TEST (charging, discharging, charging)
CYCLE (1-10 cycles adjustable)
Microprocessor controlled charging and supervision of each cell
Individual monitoring of each parameter during charging
VOLTAGE (charge/discharge voltage)
CURRENT (charge/discharge current)
CAPACITY (charge/discharge capacity)
TIME (charge/discharge time)
Multiple over charging protection
Trickle charging for NiCd/NiMH batteries
Charging Current for Li-Ion batteries – 700mA
Faulty cell detection and Alkaline insertion error detection
Wrong polarity protection
Safety Timer
Switch mode power supply for world wide use (100V-240Vac)
Charger
Battery tester
Reliable tester for all common batteries
Ultra fast testing result
Indication of the battery voltage and capacity (in 10% steps) by the LCD display
The following cells can be tested:
1.5V Alkaline cylindrical cells & 1.2V NiCd/NiMH batteries: AAA, AA, C, and D cells
9V E-Block / 12V A23
1.5V Alkaline button cells: LR43, LR44, LR45, LR48, LR54, LR55, LR57, LR58, LR59, LR60, LR66
1.44V Zinc-Air button cells: V13, V675, V312
3V Lithium button cells: CR1025, CR1216, CR1220, CR1616, CR1620, CR2016, CR2025, CR2032, CR2320, CR2430, CR2450
Lithium photo batteries: 3V: CR2, CR123A, CR-V3, 6V: CR-P2, 2CR5
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
AnsmannBattery Sizes Charged
9V, AA, AAA, C, D
Chemistries Charged
Lithium-Ion, NiCd, NiMH
Plug Type
UK
Number of Batteries Charged
16
Batteries Included
No
Model Number
Energy XC3000 Battery Manager
Charging Time
160 → 290 (AAA) min, 160 → 320 (C) min, 160 → 720 (D) min, 94 → 195 (AA) min
Dimensions
287 x 192 x 56mm
Country of Origin
China
Product details
Energy XC 3000 Battery Manager - EU/UK
Multi Function Battery Charger and Tester
Desktop charger for 1-8 AAA or AA cells and/or 1-4 C, D cells in addition to 1-2pcs 9V E-Block or 1 Li-Ion/Li-Po battery pack (3.6/3.7V or 7.2/7.4V) connected via the universal adapter plate (included)
Suitable for NiCd, NiMH, Li-Ion/Li-Po batteries
Multifunctional clear LCD display
Adjustable charging current (2 steps) for all round cells
Automatic charging current adjustment according to cell size
Capacity quick test of the inserted cells
Individual selectable charging programs per charging slot
CHARGE
DISCHARGE
BATTERY-TEST (charging, discharging, charging)
CYCLE (1-10 cycles adjustable)
Microprocessor controlled charging and supervision of each cell
Individual monitoring of each parameter during charging
VOLTAGE (charge/discharge voltage)
CURRENT (charge/discharge current)
CAPACITY (charge/discharge capacity)
TIME (charge/discharge time)
Multiple over charging protection
Trickle charging for NiCd/NiMH batteries
Charging Current for Li-Ion batteries – 700mA
Faulty cell detection and Alkaline insertion error detection
Wrong polarity protection
Safety Timer
Switch mode power supply for world wide use (100V-240Vac)
Charger
Battery tester
Reliable tester for all common batteries
Ultra fast testing result
Indication of the battery voltage and capacity (in 10% steps) by the LCD display
The following cells can be tested:
1.5V Alkaline cylindrical cells & 1.2V NiCd/NiMH batteries: AAA, AA, C, and D cells
9V E-Block / 12V A23
1.5V Alkaline button cells: LR43, LR44, LR45, LR48, LR54, LR55, LR57, LR58, LR59, LR60, LR66
1.44V Zinc-Air button cells: V13, V675, V312
3V Lithium button cells: CR1025, CR1216, CR1220, CR1616, CR1620, CR2016, CR2025, CR2032, CR2320, CR2430, CR2450
Lithium photo batteries: 3V: CR2, CR123A, CR-V3, 6V: CR-P2, 2CR5