Technical documents
Specifications
Brand
AnsmannAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
300 → 600mA
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
3.6W
Regulated/Unregulated
Regulated
Cable Length
1.8m
Medical Approved
No
MTBF
70000h
Standards Met
ErP Compliant
Energy Efficiency Level
V
Load Regulation
±10%
Type
AC/DC Adapter
Length
69mm
Width
42mm
Depth
74mm
Minimum Temperature
0°C
Country of Origin
China
Product details
Universal ErP Power Supply with Selectable Output - UK, Europe, USA, Japan, Australia
Universal power supplies with selectable output voltages from 3V to 12V. These universal power supplies are ErP compliant and are suitable for use with small electrical devices. These universal power supplies are supplied with a changeable mains plug and a selection of output connectors.
External switch mode power supplies for world wide (100-240Vac input)
ErP level V compliance
Regulated output voltage
Short circuit proof
Selectable output voltages via rotary switch
Supplied complete with changeable mains plug for use in UK, Europe, USA, Japan and Australia
1.8m output lead with polarity inverter and set of 7 connectors
Double insulation & protection to IP40
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsmannAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
300 → 600mA
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
3.6W
Regulated/Unregulated
Regulated
Cable Length
1.8m
Medical Approved
No
MTBF
70000h
Standards Met
ErP Compliant
Energy Efficiency Level
V
Load Regulation
±10%
Type
AC/DC Adapter
Length
69mm
Width
42mm
Depth
74mm
Minimum Temperature
0°C
Country of Origin
China
Product details
Universal ErP Power Supply with Selectable Output - UK, Europe, USA, Japan, Australia
Universal power supplies with selectable output voltages from 3V to 12V. These universal power supplies are ErP compliant and are suitable for use with small electrical devices. These universal power supplies are supplied with a changeable mains plug and a selection of output connectors.
External switch mode power supplies for world wide (100-240Vac input)
ErP level V compliance
Regulated output voltage
Short circuit proof
Selectable output voltages via rotary switch
Supplied complete with changeable mains plug for use in UK, Europe, USA, Japan and Australia
1.8m output lead with polarity inverter and set of 7 connectors
Double insulation & protection to IP40