Technical documents
Specifications
Product details
USB 2 Drive
Car Charger for most USB applications (Mobile Phone, PDA, MP3).
12V – 24Vdc Input
Output voltage 5V
Output Current 1000mA total
2 x USB Output Sockets
LED power indicator
Primary input protection via glass fuse
Stock information temporarily unavailable.
P.O.A.
Ansmann Portable Device Charger
1
P.O.A.
Ansmann Portable Device Charger
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Product details
USB 2 Drive
Car Charger for most USB applications (Mobile Phone, PDA, MP3).
12V – 24Vdc Input
Output voltage 5V
Output Current 1000mA total
2 x USB Output Sockets
LED power indicator
Primary input protection via glass fuse