Ansmann Car Charger, 12 → 13.8V dc Input, 15 → 24V dc Output Plug In, 3.5A

RS Stock No.: 679-6710Brand: AnsmannManufacturers Part No.: 7705011
brand-logo
View all in Car Chargers

Technical documents

Specifications

Brand

Ansmann

Input Voltage

12 → 13.8V dc

Output Voltage

15 → 24V dc

Output Power Continuous

84W

Output Connection Type

Plug In

Output Current

3.5A

Length

160mm

Width

72mm

Depth

29mm

Weight

325g

Minimum Temperature

0°C

Maximum Temperature

+25°C

Country of Origin

China

Product details

3.5A Multi-Voltage DC to DC Adaptor, Vehicle Voltage Converter

Vehicle power supply, dc to dc adapter
Connects to vehicle cigarette lighter socket
Regulated outputs
12-13.8Vdc input
Output voltages selectable from 15V, 16V, 18V, 19V, 20V, 22V and 24V
1.8m output lead with polarity inverter and a set of 8 interchangeable output connectors
Power LED indicator

Stock information temporarily unavailable.

P.O.A.

Ansmann Car Charger, 12 → 13.8V dc Input, 15 → 24V dc Output Plug In, 3.5A

P.O.A.

Ansmann Car Charger, 12 → 13.8V dc Input, 15 → 24V dc Output Plug In, 3.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Ansmann

Input Voltage

12 → 13.8V dc

Output Voltage

15 → 24V dc

Output Power Continuous

84W

Output Connection Type

Plug In

Output Current

3.5A

Length

160mm

Width

72mm

Depth

29mm

Weight

325g

Minimum Temperature

0°C

Maximum Temperature

+25°C

Country of Origin

China

Product details

3.5A Multi-Voltage DC to DC Adaptor, Vehicle Voltage Converter

Vehicle power supply, dc to dc adapter
Connects to vehicle cigarette lighter socket
Regulated outputs
12-13.8Vdc input
Output voltages selectable from 15V, 16V, 18V, 19V, 20V, 22V and 24V
1.8m output lead with polarity inverter and a set of 8 interchangeable output connectors
Power LED indicator