Technical documents
Specifications
Brand
AnsmannPlug Type
Type C
Output Voltage
3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.2A
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
14.4W
Cable Length
1.8m
MTBF
70000h
Width
36mm
Depth
50mm
Minimum Temperature
0°C
Load Regulation
±10%
Type
Switched Mode Power Supply
Length
82mm
Country of Origin
China
Product details
1.2A Multi-Voltage Plug-top Adapters, 3-Pin UK & 2-Pin Euro
External switch mode plug-top power supplies
Regulated outputs
100-240Vac 50/60Hz input
Output voltages selectable from 3V, 4.5V, 6V, 7.5V, 9V and 12Vdc
1.8m output lead with polarity inverter & set of 6 interchangeable output connectors
Power on LED indicator
Class II - double insulated
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
AnsmannPlug Type
Type C
Output Voltage
3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.2A
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
14.4W
Cable Length
1.8m
MTBF
70000h
Width
36mm
Depth
50mm
Minimum Temperature
0°C
Load Regulation
±10%
Type
Switched Mode Power Supply
Length
82mm
Country of Origin
China
Product details
1.2A Multi-Voltage Plug-top Adapters, 3-Pin UK & 2-Pin Euro
External switch mode plug-top power supplies
Regulated outputs
100-240Vac 50/60Hz input
Output voltages selectable from 3V, 4.5V, 6V, 7.5V, 9V and 12Vdc
1.8m output lead with polarity inverter & set of 6 interchangeable output connectors
Power on LED indicator
Class II - double insulated