Ansmann Plug In Power Supply 1.5 to 12 V dc, Output, 100 mA, 900 mA Output

RS Stock No.: 431-7318Brand: ANSMANNManufacturers Part No.: APS 1012
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Ansmann

Plug Type

2-Pin Euro

Output Voltage

1.5 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc

Input Voltage

230V ac

Output Current

100 mA, 900 mA

Maximum Temperature

+25°C

Output Connector

2.35 x 0.75 x 10 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 3.5 x 1.35 x 10 mm Hollow Plug, 3.5 x 15 mm Jack Plug, 4 x1.7 x 10 mm Hollow Plug, 4.75 x 1.75 x 10 mm Hollow Plug, 5 x 2.1 x 12 mm Hollow Plug, 5.5 x 2.5 x 12 mm Hollow Plug

Number of Outputs

1

Cable Length

2m

Type

Linear Power Supply

Length

106mm

Depth

51mm

Minimum Temperature

0°C

Width

68mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann Plug In Power Supply 1.5 to 12 V dc, Output, 100 mA, 900 mA Output

P.O.A.

Ansmann Plug In Power Supply 1.5 to 12 V dc, Output, 100 mA, 900 mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Ansmann

Plug Type

2-Pin Euro

Output Voltage

1.5 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc

Input Voltage

230V ac

Output Current

100 mA, 900 mA

Maximum Temperature

+25°C

Output Connector

2.35 x 0.75 x 10 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 3.5 x 1.35 x 10 mm Hollow Plug, 3.5 x 15 mm Jack Plug, 4 x1.7 x 10 mm Hollow Plug, 4.75 x 1.75 x 10 mm Hollow Plug, 5 x 2.1 x 12 mm Hollow Plug, 5.5 x 2.5 x 12 mm Hollow Plug

Number of Outputs

1

Cable Length

2m

Type

Linear Power Supply

Length

106mm

Depth

51mm

Minimum Temperature

0°C

Width

68mm

You may be interested in