Technical documents
Specifications
Brand
AnsmannNumber of Outputs
1
Minimum Temperature
0°C
Cable Length
2000mm
Maximum Temperature
+40°C
Operating Temperature Range
0 → +40 °C
Overall Dimensions
95 x 55 x 37mm
Overall Depth
37mm
Weight
210g
Overall Length
95mm
Overall Width
55mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Ansmann AC/DC Adapter
1
P.O.A.
Ansmann AC/DC Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
AnsmannNumber of Outputs
1
Minimum Temperature
0°C
Cable Length
2000mm
Maximum Temperature
+40°C
Operating Temperature Range
0 → +40 °C
Overall Dimensions
95 x 55 x 37mm
Overall Depth
37mm
Weight
210g
Overall Length
95mm
Overall Width
55mm
Country of Origin
China