Antex Electronics Electric Soldering Iron Kit, 25W, for use with Antex Soldering Stations

RS Stock No.: 859-9303Brand: Antex ElectronicsManufacturers Part No.: KC8JSZA
brand-logo
View all in Soldering Irons

Technical documents

Specifications

Power Type

Electric

Model Number

KC8JSZ0

Type

Electronics Soldering Iron Kit

Wattage

25W

Plug Type

UK

Tip Series

Antex 50 Series

For Use With

Antex Soldering Stations

Country of Origin

China

Product details

Antex XS25 Toolkit

An engineers toolkit featuring an Antex XS25 burn-proof silicone cabled iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tip fitted to the iron is a long life, iron plated Antex 50 bit (2.3mm). Iron power is 25 watts. CE approved.

Feature and benefits:

• 115mm mini side cutters - C45 carbon steel
• 115mm mini long nose pliers - C45 carbon steel
• Screwdriver - Size: 3x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Screwdriver - Size: PH0x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Desoldering pump
• Flat pack metal soldering iron stand
• XS25 230V soldering iron with silicone cable – BRITISH PLUG
• Spare soldering bit 50 2.3mm
• Spare soldering bit 55 0.5mm
• Digital multimeter
• Weight - 988g
• Dimensions - 300 x 180 x 50 mm

Standards

CE approved

Station Irons - Antex

Stock information temporarily unavailable.

P.O.A.

Antex Electronics Electric Soldering Iron Kit, 25W, for use with Antex Soldering Stations

P.O.A.

Antex Electronics Electric Soldering Iron Kit, 25W, for use with Antex Soldering Stations
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Type

Electric

Model Number

KC8JSZ0

Type

Electronics Soldering Iron Kit

Wattage

25W

Plug Type

UK

Tip Series

Antex 50 Series

For Use With

Antex Soldering Stations

Country of Origin

China

Product details

Antex XS25 Toolkit

An engineers toolkit featuring an Antex XS25 burn-proof silicone cabled iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tip fitted to the iron is a long life, iron plated Antex 50 bit (2.3mm). Iron power is 25 watts. CE approved.

Feature and benefits:

• 115mm mini side cutters - C45 carbon steel
• 115mm mini long nose pliers - C45 carbon steel
• Screwdriver - Size: 3x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Screwdriver - Size: PH0x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Desoldering pump
• Flat pack metal soldering iron stand
• XS25 230V soldering iron with silicone cable – BRITISH PLUG
• Spare soldering bit 50 2.3mm
• Spare soldering bit 55 0.5mm
• Digital multimeter
• Weight - 988g
• Dimensions - 300 x 180 x 50 mm

Standards

CE approved

Station Irons - Antex