Antex Electronics Gas Soldering Iron Kit, 60W, for use with Antex Soldering Stations

RS Stock No.: 859-9312Brand: Antex ElectronicsManufacturers Part No.: KEB0SZA
brand-logo
View all in Soldering Irons

Technical documents

Specifications

Power Type

Gas

Model Number

KEB0SZ0

Type

Electronics Soldering Iron Kit

Wattage

60W

For Use With

Antex Soldering Stations

Country of Origin

China

Product details

Gascat 60 Toolkit

An engineers toolkit featuring an Antex Gascat 60 butane gas powered soldering iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tool provides excellent portability, lasting approximately 1 hour before requiring refilling. This is easily done in seconds with a standard butane gas lighter refill canister.The temperature is adjustable on the body of the tool. In addition to soldering, the tool can be used for heatshrinking and also as a hot flame.

Features and benefits:

• 115mm mini side cutters - C45 carbon steel
• 115mm mini long nose pliers - C45 carbon steel
• Screwdriver - Size: 3x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Screwdriver - Size: PH0x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Desoldering pump
• Gascat 60 iron with flintwheel ignition
• Gas soldering tip
• Gas Flame tip
• Hot air tip (for heatshrinking)
• Sponge tray
• Digital multimeter
• Weight - 867g
• Dimensions - 300 x 180 x 50 mm

Gas - Antex

Stock information temporarily unavailable.

P.O.A.

Antex Electronics Gas Soldering Iron Kit, 60W, for use with Antex Soldering Stations

P.O.A.

Antex Electronics Gas Soldering Iron Kit, 60W, for use with Antex Soldering Stations
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Type

Gas

Model Number

KEB0SZ0

Type

Electronics Soldering Iron Kit

Wattage

60W

For Use With

Antex Soldering Stations

Country of Origin

China

Product details

Gascat 60 Toolkit

An engineers toolkit featuring an Antex Gascat 60 butane gas powered soldering iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tool provides excellent portability, lasting approximately 1 hour before requiring refilling. This is easily done in seconds with a standard butane gas lighter refill canister.The temperature is adjustable on the body of the tool. In addition to soldering, the tool can be used for heatshrinking and also as a hot flame.

Features and benefits:

• 115mm mini side cutters - C45 carbon steel
• 115mm mini long nose pliers - C45 carbon steel
• Screwdriver - Size: 3x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Screwdriver - Size: PH0x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Desoldering pump
• Gascat 60 iron with flintwheel ignition
• Gas soldering tip
• Gas Flame tip
• Hot air tip (for heatshrinking)
• Sponge tray
• Digital multimeter
• Weight - 867g
• Dimensions - 300 x 180 x 50 mm

Gas - Antex