Antex Electronics Electric Soldering Iron Kit, 18W

RS Stock No.: 859-9309Brand: Antex ElectronicsManufacturers Part No.: KF8JSZ0
brand-logo
View all in Soldering Irons

Technical documents

Specifications

Model Number

KF8JSZ0

Power Type

Electric

Type

Electronics Soldering Iron Kit

Wattage

18W

Plug Type

UK

Tip Series

Antex 1100 Series

Series

CS18

Voltage Rating

230V

Country of Origin

China

Product details

Antex CS18 Toolkit

An engineers toolkit featuring an Antex CS18 burn-proof silicone cabled iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tip fitted to the iron is a long life, iron plated Antex 1100 bit (2.3mm). Iron power is 18 watts. CE approved.

Features and benefits:

• 115mm mini side cutters - C45 carbon steel
• 115mm mini long nose pliers - C45 carbon steel
• Screwdriver - Size: 3x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Screwdriver - Size: PH0x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Desoldering pump
• Flat pack metal soldering iron stand
• CS18 230V soldering iron with silicone cable – BRITISH PLUG
• Spare soldering bit 1100 2.3mm
• Spare soldering bit 1105 0.5mm
• Digital multimeter
• Weight - 958g
• Dimensions - 300 x 180 x 50 mm

Standards

CE approved

Station Irons - Antex

Stock information temporarily unavailable.

P.O.A.

Antex Electronics Electric Soldering Iron Kit, 18W

P.O.A.

Antex Electronics Electric Soldering Iron Kit, 18W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number

KF8JSZ0

Power Type

Electric

Type

Electronics Soldering Iron Kit

Wattage

18W

Plug Type

UK

Tip Series

Antex 1100 Series

Series

CS18

Voltage Rating

230V

Country of Origin

China

Product details

Antex CS18 Toolkit

An engineers toolkit featuring an Antex CS18 burn-proof silicone cabled iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tip fitted to the iron is a long life, iron plated Antex 1100 bit (2.3mm). Iron power is 18 watts. CE approved.

Features and benefits:

• 115mm mini side cutters - C45 carbon steel
• 115mm mini long nose pliers - C45 carbon steel
• Screwdriver - Size: 3x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Screwdriver - Size: PH0x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Desoldering pump
• Flat pack metal soldering iron stand
• CS18 230V soldering iron with silicone cable – BRITISH PLUG
• Spare soldering bit 1100 2.3mm
• Spare soldering bit 1105 0.5mm
• Digital multimeter
• Weight - 958g
• Dimensions - 300 x 180 x 50 mm

Standards

CE approved

Station Irons - Antex