Antex Electronics Electric Soldering Iron, 230V, 15W

RS Stock No.: 231-5348Brand: Antex ElectronicsManufacturers Part No.: S27J470
brand-logo
View all in Soldering Irons

Technical documents

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

15W

Input Voltage

230V

Plug Type

UK

Tip Series

1100

Soldering Tip Temperature

370°C

Country of Origin

United Kingdom

Product details

Antex C series 15W Iron

Miniature C15 230Vac 15 watt soldering irons, featuring thermally balanced tip temperature of 370 °C
Weight 21g
Available with 1.5m PVC cable 231-5376 or 1.5m burn-proof silicone cable 231-5348

Station Irons - Antex

Stock information temporarily unavailable.

P.O.A.

Antex Electronics Electric Soldering Iron, 230V, 15W

P.O.A.

Antex Electronics Electric Soldering Iron, 230V, 15W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

15W

Input Voltage

230V

Plug Type

UK

Tip Series

1100

Soldering Tip Temperature

370°C

Country of Origin

United Kingdom

Product details

Antex C series 15W Iron

Miniature C15 230Vac 15 watt soldering irons, featuring thermally balanced tip temperature of 370 °C
Weight 21g
Available with 1.5m PVC cable 231-5376 or 1.5m burn-proof silicone cable 231-5348

Station Irons - Antex