Antex Electronics Electric Soldering Iron, 24V, 18W

RS Stock No.: 542-914Brand: Antex ElectronicsManufacturers Part No.: S421470
brand-logo
View all in Soldering Irons

Technical documents

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

18W

Input Voltage

24V

Tip Series

1100, MK2

Tip Series

1100; MK2

Country of Origin

United Kingdom

Product details

Antex CS18 Soldering Iron

18W low voltage iron
PVC cable
Finger guard supplied
Soldering iron lead has tinned bare ends and requires a socket

Station Irons - Antex

Stock information temporarily unavailable.

P.O.A.

Antex Electronics Electric Soldering Iron, 24V, 18W

P.O.A.

Antex Electronics Electric Soldering Iron, 24V, 18W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

18W

Input Voltage

24V

Tip Series

1100, MK2

Tip Series

1100; MK2

Country of Origin

United Kingdom

Product details

Antex CS18 Soldering Iron

18W low voltage iron
PVC cable
Finger guard supplied
Soldering iron lead has tinned bare ends and requires a socket

Station Irons - Antex