Technical documents
Specifications
Brand
Antex ElectronicsPower Type
Electric
Model Number
XS25
Type
Soldering Iron
Wattage
25W
Input Voltage
230V
Plug Type
Type F - Schuko plug
For Use With
XS25 Soldering Iron
Series
XS
Soldering Tip Temperature
420°C
Country of Origin
United Kingdom
Product details
Station Irons - Antex
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Antex ElectronicsPower Type
Electric
Model Number
XS25
Type
Soldering Iron
Wattage
25W
Input Voltage
230V
Plug Type
Type F - Schuko plug
For Use With
XS25 Soldering Iron
Series
XS
Soldering Tip Temperature
420°C
Country of Origin
United Kingdom
Product details