Apache ATS 3D 's Grey Trousers Lightweight Regular Fit 30in W 33in L

RS Stock No.: 281-6814Brand: ApacheManufacturers Part No.: ATS 3D Stretch Holster Trouser L33W30
brand-logo
View all in Trousers

Technical documents

Specifications

Brand

Apache

Gender

Unisex

Colour

Grey

Leg Length

33in

Style

Trousers

Waist Size Imperial

30in

Waist Size (Imperial)

30in

Waist Size Metric

76cm

Waist Size (Metric)

76cm

Material

35% Cotton, 65% Polyester

Series

ATS 3D

Knee Pad Pocket

Yes

Material Properties

Lightweight

Fitting

Regular Fit

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Apache ATS 3D 's Grey Trousers Lightweight Regular Fit 30in W 33in L

P.O.A.

Apache ATS 3D 's Grey Trousers Lightweight Regular Fit 30in W 33in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apache

Gender

Unisex

Colour

Grey

Leg Length

33in

Style

Trousers

Waist Size Imperial

30in

Waist Size (Imperial)

30in

Waist Size Metric

76cm

Waist Size (Metric)

76cm

Material

35% Cotton, 65% Polyester

Series

ATS 3D

Knee Pad Pocket

Yes

Material Properties

Lightweight

Fitting

Regular Fit

Country of Origin

China