APC IEC C13 14 Gang Power Distribution Unit, 16A, 240 V

RS Stock No.: 287-7891Brand: APCManufacturers Part No.: AP6003A
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

APC

Number of Sockets

14

Socket Type

IEC C13

Mains Plug Type

IEC 60320 C20

Mounting Type

Rack Mount

Voltage Rating

240 V

Current Rating

16A

Country of Origin

Philippines

P.O.A.

APC IEC C13 14 Gang Power Distribution Unit, 16A, 240 V

P.O.A.

APC IEC C13 14 Gang Power Distribution Unit, 16A, 240 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

APC

Number of Sockets

14

Socket Type

IEC C13

Mains Plug Type

IEC 60320 C20

Mounting Type

Rack Mount

Voltage Rating

240 V

Current Rating

16A

Country of Origin

Philippines