APC IEC C13, IEC C19 42 Gang Power Distribution Unit, 1.83m Cable, 32A, 230 V

RS Stock No.: 287-7190Brand: APCManufacturers Part No.: AP8886
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

APC

Number of Sockets

42

Socket Type

IEC C13, IEC C19

Mains Plug Type

IEC 60309 32A

Cord Length

1.83m

Mounting Type

Rack Mount

Voltage Rating

230 V

Current Rating

32A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

APC IEC C13, IEC C19 42 Gang Power Distribution Unit, 1.83m Cable, 32A, 230 V

P.O.A.

APC IEC C13, IEC C19 42 Gang Power Distribution Unit, 1.83m Cable, 32A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

APC

Number of Sockets

42

Socket Type

IEC C13, IEC C19

Mains Plug Type

IEC 60309 32A

Cord Length

1.83m

Mounting Type

Rack Mount

Voltage Rating

230 V

Current Rating

32A

Country of Origin

China