APC IEC C19 Socket to IEC C20 Plug Power Cord, 1.98m

RS Stock No.: 779-4153Brand: APCManufacturers Part No.: AP9877
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

APC

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

1.98m

Current Rating

20 A

Connector A

IEC C19

Connector B

IEC C20

Connector A Gender

Female

Connector B Gender

Male

Country of Origin

Taiwan, Province Of China

Product details

APC Power Cord, C19 to C20

Input Connections: IEC-320 C20
Output Connections: IEC 320 C19
Output: 230Vac

APC Accessories

Stock information temporarily unavailable.

P.O.A.

APC IEC C19 Socket to IEC C20 Plug Power Cord, 1.98m

P.O.A.

APC IEC C19 Socket to IEC C20 Plug Power Cord, 1.98m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

APC

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

1.98m

Current Rating

20 A

Connector A

IEC C19

Connector B

IEC C20

Connector A Gender

Female

Connector B Gender

Male

Country of Origin

Taiwan, Province Of China

Product details

APC Power Cord, C19 to C20

Input Connections: IEC-320 C20
Output Connections: IEC 320 C19
Output: 230Vac

APC Accessories