Technical documents
Specifications
Brand
APCModel
BX1200MI-FR
Power Rating
650W
VA Rating
1200VA
Input Voltage
230V
Mounting Type
Stand Alone
Country of Origin
China
P.O.A.
APC 230V Input Stand Alone UPS, 1200VA (650W), BX1200MI-FR
1
P.O.A.
APC 230V Input Stand Alone UPS, 1200VA (650W), BX1200MI-FR
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
APCModel
BX1200MI-FR
Power Rating
650W
VA Rating
1200VA
Input Voltage
230V
Mounting Type
Stand Alone
Country of Origin
China