Technical documents
Specifications
Brand
APCModel
BX2200MI-GR
Power Rating
1.2kW
VA Rating
2200VA
Input Voltage
230V
Mounting Type
Stand Alone
Distrelec Product Id
30253591
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
APC 230V Input Stand Alone UPS, 2200VA (1.2kW), BX2200MI-GR
1
P.O.A.
APC 230V Input Stand Alone UPS, 2200VA (1.2kW), BX2200MI-GR
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
APCModel
BX2200MI-GR
Power Rating
1.2kW
VA Rating
2200VA
Input Voltage
230V
Mounting Type
Stand Alone
Distrelec Product Id
30253591
Country of Origin
China