Technical documents
Specifications
Brand
APCSeries
Easy Rack
Rack Units
42U
Colour
Black
Overall Height
1991mm
Weight
104.4kg
Depth
1000mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
APC Easy Rack Series Black 42U Server Rack
1
P.O.A.
APC Easy Rack Series Black 42U Server Rack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
APCSeries
Easy Rack
Rack Units
42U
Colour
Black
Overall Height
1991mm
Weight
104.4kg
Depth
1000mm
Country of Origin
China