APC 230V Input Rack Mount UPS, 500VA (400W), SCL500RMI1UC

RS Stock No.: 287-7921Brand: APCManufacturers Part No.: SCL500RMI1UCDistrelec Article No.: 30232296
brand-logo

Technical documents

Specifications

Brand

APC

Model

SCL500RMI1UC

Power Rating

400W

VA Rating

500VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Distrelec Product Id

30232296

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

APC 230V Input Rack Mount UPS, 500VA (400W), SCL500RMI1UC

P.O.A.

APC 230V Input Rack Mount UPS, 500VA (400W), SCL500RMI1UC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

APC

Model

SCL500RMI1UC

Power Rating

400W

VA Rating

500VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Distrelec Product Id

30232296

Country of Origin

China