APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 1500VA (1kW), Smart-UPS SMT

RS Stock No.: 188-0185Brand: APCManufacturers Part No.: SMT1500ICDistrelec Article No.: 30118592
brand-logo

Technical documents

Specifications

Brand

APC

Model

Smart-UPS SMT

Power Rating

1kW

VA Rating

1500VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Stand Alone

Number of Outlets

1

Type

Line Interactive

Length

171mm

Width

439mm

Depth

219mm

Distrelec Product Id

30118592

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 1500VA (1kW), Smart-UPS SMT

P.O.A.

APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 1500VA (1kW), Smart-UPS SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

APC

Model

Smart-UPS SMT

Power Rating

1kW

VA Rating

1500VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Stand Alone

Number of Outlets

1

Type

Line Interactive

Length

171mm

Width

439mm

Depth

219mm

Distrelec Product Id

30118592

Country of Origin

Philippines