APC 160 → 286V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.7kW), Smart-UPS SMT
RS Stock No.: 188-0193Brand: APCManufacturers Part No.: SMT3000RMI2UCDistrelec Article No.: 30148557

Technical documents
Specifications
Brand
APCModel
Smart-UPS SMT
Power Rating
2.7kW
VA Rating
3000VA
Output Voltage
230V
Input Voltage
160 → 286V
Mounting Type
Rack Mount
Number of Outlets
1
Type
Line Interactive
Length
480mm
Width
683mm
Depth
86.1mm
Stock information temporarily unavailable.
P.O.A.
APC 160 → 286V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.7kW), Smart-UPS SMT
1
P.O.A.
APC 160 → 286V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.7kW), Smart-UPS SMT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
APCModel
Smart-UPS SMT
Power Rating
2.7kW
VA Rating
3000VA
Output Voltage
230V
Input Voltage
160 → 286V
Mounting Type
Rack Mount
Number of Outlets
1
Type
Line Interactive
Length
480mm
Width
683mm
Depth
86.1mm