APC 230V Input Rack Mount UPS, 1000VA (1kW), SRT1000RMXLI-NC

RS Stock No.: 287-7924Brand: APCManufacturers Part No.: SRT1000RMXLI-NCDistrelec Article No.: 30148560
brand-logo

Technical documents

Specifications

Brand

APC

Model

SRT1000RMXLI-NC

Power Rating

1kW

VA Rating

1000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Distrelec Product Id

30148560

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

APC 230V Input Rack Mount UPS, 1000VA (1kW), SRT1000RMXLI-NC

P.O.A.

APC 230V Input Rack Mount UPS, 1000VA (1kW), SRT1000RMXLI-NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

APC

Model

SRT1000RMXLI-NC

Power Rating

1kW

VA Rating

1000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Distrelec Product Id

30148560

Country of Origin

Philippines