Technical documents
Specifications
Brand
ApemContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
3 A @ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
11mm
Actuator Material
Brass
Contact Resistance
0.01Ω
Contact Material
Silver
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
France
Product details
Switches series 10600
Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ApemContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
3 A @ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
11mm
Actuator Material
Brass
Contact Resistance
0.01Ω
Contact Material
Silver
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
France
Product details
Switches series 10600
Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.