APEM Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 250V ac

RS Stock No.: 103-6280Brand: APEMManufacturers Part No.: 1213C BLACKDistrelec Article No.: 30396344
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

Contact Current Rating

2 A @ 24 V dc

Contact Material

Silver Plated Copper

Contact DC Voltage Rating

12V

Contact AC Voltage Rating

125V

Case Colour

Metallic

Manufacturer Part No.

1213C BLACK

Terminal Type

Solder, Tab

Country of Origin

France

Product details

1200 Series Singel Push-Button, 12mm

From Apem, this 1200 series push-button switch is single pole with a momentary action and a low-resistance plunger style actuator. Panel mounting and featuring 0.250in faston terminals, this Apem switch is easy to install.

A push button boot (stock no: 103-6303) and chrome panel nut cap (stock no: 103-6319) are available separately.

• Contact rating of 4A @ 250Vac, 8A @ 125Vac, 4A @ 24Vdc
• Contact resistance of 10mΩ
• Insulation resistance of 1000MΩ min. @ 500Vdc
• Dielectric strength of 2000Vrms
• Silver Contact material
• Mechanical life of 10000 operations
• Operating temperature of -20 to +55°C
• Panel cut-out: 12.2mm dia.
• Depth behind panel: 22mm
• Bush thread M12 x 0.75
• Chrome button version with conical panel "nut"

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 250V ac

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 250V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

Contact Current Rating

2 A @ 24 V dc

Contact Material

Silver Plated Copper

Contact DC Voltage Rating

12V

Contact AC Voltage Rating

125V

Case Colour

Metallic

Manufacturer Part No.

1213C BLACK

Terminal Type

Solder, Tab

Country of Origin

France

Product details

1200 Series Singel Push-Button, 12mm

From Apem, this 1200 series push-button switch is single pole with a momentary action and a low-resistance plunger style actuator. Panel mounting and featuring 0.250in faston terminals, this Apem switch is easy to install.

A push button boot (stock no: 103-6303) and chrome panel nut cap (stock no: 103-6319) are available separately.

• Contact rating of 4A @ 250Vac, 8A @ 125Vac, 4A @ 24Vdc
• Contact resistance of 10mΩ
• Insulation resistance of 1000MΩ min. @ 500Vdc
• Dielectric strength of 2000Vrms
• Silver Contact material
• Mechanical life of 10000 operations
• Operating temperature of -20 to +55°C
• Panel cut-out: 12.2mm dia.
• Depth behind panel: 22mm
• Bush thread M12 x 0.75
• Chrome button version with conical panel "nut"